ABM10DCKT

Heilind Number:SULABM10DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DCKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DCKT

Detailed Description

Introducing the ABM10DCKT, a high-performance board-to-board connector designed for precision applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable conductivity with a low amperage of 3A. With a female gender and two rows, it offers versatile connectivity options on printed circuit boards. The threaded mount type and thru-hole termination method guarantee secure installation. Contact materials of Beryllium Copper with Gold plating ensure optimal signal transmission, while the loop bellow contact type and straight orientation enhance ease of use. With 20 positions and a pitch of 3.96mm, it accommodates multiple connections with a voltage rating of 950VAC. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of Matte Tin ensures durability. Perfect for hi-rel applications, the ABM10DCKT sets a new standard in connectivity solutions.