ABM10DRAH

Heilind Number:SULABM10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRAH

Detailed Description

ABM10DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, it ensures durability and reliability even in harsh environments. Featuring a female gender with two rows and a clearance hole mount type, installation is efficient and secure. The thru-hole termination method, along with gold-plated Beryllium Copper contacts, guarantees excellent conductivity and signal integrity. With a pitch of 3.96mm and 20 positions, it offers versatile connectivity options. Operating at voltage levels up to 950VAC and with an operating temperature range of -65 to 150°C, it meets stringent performance requirements. The right-angle orientation and compact dimensions make it suitable for space-constrained layouts. The matte tin termination plating ensures long-term stability. Ideal for hi-rel applications, this connector, with the acronym ABM10DRAH, is a top choice for professionals in the electronics industry.