ABM10DRAI

Heilind Number:SULABM10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRAI

Detailed Description

This 20-position female connector, SKU ABM10DRAI, is designed for high-reliability board-to-board and card edge connections. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. With a threaded mount type and through-hole termination method, it offers secure and stable installation. The contact type is full bellow, enhancing signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for diverse industrial applications. Its right-angle orientation and compact dimensions make it space-efficient, with a connector height of 10.95mm and width of 8.26mm. The matte tin termination plating further enhances its performance and longevity. Trust in the ABM10DRAI for reliable and efficient connectivity in your projects.