ABM10DRAN

Heilind Number:SULABM10DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRAN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRAN

Detailed Description

Introducing our high-performance female board-to-board PCB connector, ABM10DRAN. This connector is designed for demanding applications, featuring PPS and Beryllium Copper construction with gold plating for superior conductivity and durability. With a pitch of 3.96mm (.156 in) and 20 positions across 2 rows, it offers ample connectivity in a compact form. The full bellow contact type ensures reliable connections, while the right-angle orientation and no mounting option provide flexibility in installation. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC and 5A amperage, it's suitable for various environments. The matte tin termination plating enhances solderability, and with a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it's space-efficient. Perfect for use in high-reliability electronic systems, this connector meets stringent quality standards. Upgrade your PCB connections with the ABM10DRAN.