ABM10DRAS

Heilind Number:SULABM10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRAS

Detailed Description

The ABM10DRAS Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring a dual-row configuration with 20 female contacts, it ensures reliable connectivity in critical systems. The contacts, made of PPS and Beryllium Copper with gold plating, offer excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power transmission. Its right-angle orientation and side-hole mount type allow for flexible installation, while the thru-hole termination method ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 8.26mm, saves valuable board space. Whether used in aerospace, defense, or industrial applications, the ABM10DRAS guarantees high-reliability performance.