ABM10DRKF-S13

Heilind Number:SULABM10DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKF-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRKF-S13

Detailed Description

Introducing the ABM10DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the power requirements of industrial systems. The two rows of contacts, terminated through a Card Extender method, provide secure and stable connections. Gold-plated Beryllium Copper contacts with Full Bellow design offer low contact resistance and high durability. The 3.96mm pitch and 20 positions allow for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. With Matte Tin termination plating, it ensures solder joint reliability. The ABM10DRKF-S13 is a top choice for engineers seeking high-reliability connectors for their designs.