ABM10DRKF-S328

Heilind Number:SULABM10DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRKF-S328

Detailed Description

Introducing the ABM10DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A at 950VAC, this connector ensures reliable power transmission. Featuring a gender-specific female design with two rows of contacts and a floating bobbin mount type, it offers secure and stable connectivity. The termination method of through-hole soldering, with beryllium copper contacts plated in gold, guarantees excellent conductivity and durability. With a pitch of 3.96mm, it allows for efficient PCB layouts. The connector's full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. RoHS compliant with matte tin termination plating, this connector is environmentally friendly. Perfect for aerospace, military, and industrial applications, the ABM10DRKF-S328 is a reliable and high-quality solution for your connectivity needs.