ABM10DRKF

Heilind Number:SULABM10DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRKF

Detailed Description

Introducing the ABM10DRKF, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. The female gender, two rows, and floating bobbin mount type offer versatile installation options. Utilizing a thru-hole termination method and gold-plated contacts, it ensures secure and low-resistance connections. The 3.96mm pitch and straight orientation with 20 positions make it ideal for high-density PCB layouts. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Matte tin termination plating enhances durability, and full bellow contact type ensures signal integrity. Perfect for hi-rel applications, the ABM10DRKF is the ultimate choice for your connectivity needs.