ABM10DRKH-S13

Heilind Number:SULABM10DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRKH-S13

Detailed Description

Introducing the ABM10DRKH-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector offers exceptional reliability and longevity. With a current rating of 5A and a voltage tolerance of 950VAC, it ensures stable power transmission. The 20-position, dual-row design with a pitch of 3.96mm allows for efficient signal transfer. Gold-plated contacts and a full bellow contact type guarantee optimal conductivity. Suitable for use in a wide range of applications, from aerospace to telecommunications, this connector operates flawlessly in temperatures ranging from -65 to 150°C. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-restricted installations. The termination method of Card Extender with Matte Tin plating offers easy and secure attachment to PCBs. Trust the ABM10DRKH-S13 for high-reliability connections in your critical systems.