ABM10DRKH

Heilind Number:SULABM10DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRKH

Detailed Description

The ABM10DRKH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in any environment. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has two rows and 20 positions, with a pitch of 3.96mm (.156in) for easy mating. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Its straight orientation and thru-hole termination method make installation simple. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), it offers a compact yet robust solution. Ideal for hi-rel applications, the ABM10DRKH is a top choice for Board to Board and Card Edge connections.