ABM10DRKI

Heilind Number:SULABM10DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRKI

Detailed Description

Introducing our ABM10DRKI, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and reliable conductivity. With a 5A amperage rating and a voltage tolerance of up to 950VAC, it's ideal for power-intensive systems. Offering 20 positions across 2 rows, it facilitates complex board-to-board connections. The threaded mount and thru-hole termination method guarantee secure installation. Its contact material, Beryllium Copper, plated with gold for enhanced conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straight orientation with a tail length of 5.72mm provides versatility in assembly. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on PCBs. The matte tin termination plating ensures reliable soldering. This connector, part of our hi-rel product line, is a must-have for aerospace, defense, and industrial applications. Upgrade your connectivity with the ABM10DRKI.