| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DRKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULABM10DRKN |
ABM10DRKN
| Heilind Number: | SULABM10DRKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DRKN |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled durability and performance with our ABM10DRKN board-to-board PCB connector. Featuring a robust construction of PPS and beryllium copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for high-power applications. The gold-plated contacts and full bellow design guarantee optimal signal transmission and longevity. With 20 positions in a 2-row configuration, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its straight orientation and no mounting requirement make installation a breeze. Trust in the quality and performance of the ABM10DRKN for your connectivity needs.

