ABM10DRKS-S13

Heilind Number:SULABM10DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRKS-S13

Detailed Description

Our ABM10DRKS-S13 female board-to-board PCB connector features a rugged and reliable design, suitable for high-performance applications. With a pitch of 3.96mm (.156 in) and 20 positions across 2 rows, it ensures secure and precise connections. Crafted from PPS and Beryllium Copper with Gold contact plating, it guarantees excellent conductivity and durability even in harsh environments. The termination method of Card Extender and contact type of Full Bellow facilitate easy installation and maintenance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 950 VAC, this connector offers robust performance. Its compact size, with dimensions of 10.95mm (.431 in) height and 8.26mm (.325 in) width, makes it ideal for space-constrained setups. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABM10DRKS-S13 connector ensures seamless signal transmission. Trust in its Matte Tin termination plating for reliable soldering. Explore its versatility in applications such as hi-rel aerospace and defense electronics, where quality and performance are paramount. Upgrade your connectivity solutions with the ABM10DRKSS13.