ABM10DRKS

Heilind Number:SULABM10DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRKS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRKS

Detailed Description

Our ABM10DRKS connector features a robust design perfect for high-reliability applications. With PPS and Beryllium Copper construction, it ensures durability and superior performance. The 0.156-inch pitch and 3.96mm spacing, along with 20 positions and 2 rows, offer versatility in connectivity. Its female gender, side hole mount type, and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. The gold-plated Beryllium Copper contacts and full bellow design guarantee reliable signal transmission. With a compact size of 10.95mm height and 8.26mm width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures optimal soldering performance. Whether used in board-to-board or card edge connections, this connector meets stringent quality standards, making it a preferred choice for various industrial applications.