ABM10DRMD

Heilind Number:SULABM10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRMD

Detailed Description

Our ABM10DRMD Connector offers high-performance connectivity with PPS and Beryllium Copper construction. Designed for female gender, this 2-row connector features a Clearance Hole mount type and Wire Wrap termination method, ensuring secure and stable connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for demanding applications. The Loop Bellow contact type and straight orientation further enhance its versatility. With 20 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in diverse environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. Terminated with Matte Tin, it ensures durability and longevity. Classified under hi-rel, it meets stringent quality standards, making it a dependable choice for board-to-board PCB connections and card edge applications. The ABM10DRMD is a top-of-the-line connector, delivering exceptional performance in critical electronic systems.