ABM10DRMI-S288

Heilind Number:SULABM10DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRMI-S288

Detailed Description

ABM10DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it ensures optimal signal integrity. The 20-position connector with loop bellow contact type and straddle orientation is ideal for complex circuitry. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the ABM10DRMI-S288 connector delivers exceptional performance.