ABM10DRMS-S288

Heilind Number:SULABM10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRMS-S288

Detailed Description

Introducing the ABM10DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, this connector ensures reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The female gender, 2-row configuration, and side hole mount type make it versatile for various setups. Contact materials are gold-plated Beryllium Copper, guaranteeing optimal signal integrity. The 20-position connector with Loop Bellow contacts and straddle orientation is ideal for high-density interconnects. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With Matte Tin termination plating, this connector complies with RoHS standards. Trust the ABM10DRMS-S288 for efficient and secure PCB connectivity in aerospace, defense, and industrial applications.