ABM10DRMS

Heilind Number:SULABM10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRMS

Detailed Description

The ABM10DRMS connector, featuring PPS and Beryllium Copper construction, is a high-performance female connector designed for optimal electrical connectivity. With two rows and a side hole mount type, it offers secure attachment to PCBs. Utilizing wire wrap termination method and boasting Beryllium Copper contacts plated with gold, it ensures reliable signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. The loop bellow contact type guarantees durability, even in harsh environments with an operating temperature range of -65 to 150°C. With 20 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring at .61in in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, this connector, part of the Board To Board PCB Connectors series, is a top choice for professionals seeking quality and performance.