ABM10DRMT-S288

Heilind Number:SULABM10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRMT-S288

Detailed Description

Introducing the ABM10DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. Featuring a dual-row, female gender design with a threaded mount type, it offers secure attachment. The termination method using a Card Extender guarantees easy installation. With Gold contact plating and a pitch of 3.96mm, it ensures efficient signal transmission. Operating at up to 950VAC and 3A, it's suitable for power and data connections. The connector's Loop Bellow contact type and Straddle orientation further enhance its functionality. With 20 positions and a tail length of 13.84mm, it accommodates multiple connections. Its robust construction, with an operating temperature range of -65 to 150°C, ensures reliability in harsh environments. The matte Tin termination plating and compact dimensions of 15.49mm (height) and 9.4mm (width) make it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ABM10DRMT-S288 is the ultimate solution for high-reliability connectivity.