ABM10DRMT

Heilind Number:SULABM10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRMT

Detailed Description

Introducing our ABM10DRMT Board to Board PCB Connector, a high-performance component designed for critical applications. Crafted with precision, this connector features PPS & Beryllium Copper construction for durability and reliability. The .156-inch pitch and 3.96mm spacing offer efficient connectivity, with a straight orientation and threaded mount type for easy installation. With 20 female contacts plated in gold, it ensures optimal signal transmission, rated for up to 950 VAC and 3A. The Loop Bellow contact type and Matte Tin termination plating guarantee robust performance in harsh environments, with an operating temperature range of -65 to 150°C. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Trust the ABM10DRMT for seamless board-to-board connections in aerospace, telecom, and industrial systems.