ABM10DRSH

Heilind Number:SULABM10DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRSH

Detailed Description

Introducing the ABM10DRSH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in), offering 20 gold-plated contacts made of PPS and Beryllium Copper for excellent conductivity and durability. With a voltage rating of 950VAC and an amperage of 3A, it ensures reliable power transmission. The thru-hole termination method and clearance hole mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient connectivity. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it saves space on the PCB. The matte tin termination plating adds further protection against corrosion. Ideal for hi-rel applications, this connector guarantees superior performance in aerospace, military, and industrial settings. Upgrade your connectivity with the ABM10DRSH.