ABM10DRSI-S288

Heilind Number:SULABM10DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRSI-S288

Detailed Description

Introducing the ABM10DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of high-power systems. The female gender, two rows, and threaded mount type make it versatile for various PCB setups. The termination method of card extender with gold-plated Beryllium Copper contacts guarantees low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design with a connector height of .61 inches and a width of 9.4mm allows for efficient PCB layout. With 20 positions, a pitch of 3.96mm, and loop bellow contact type, it offers precise and secure connections. The matte tin termination plating ensures solderability and durability. Whether for telecom, medical, or automotive electronics, the ABM10DRSI-S288 is the ideal choice for high-reliability interconnections.