ABM10DRSI

Heilind Number:SULABM10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRSI

Detailed Description

The ABM10DRSI Board To Board PCB Connector is a high-quality component designed for reliable power transmission in electronic systems. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and stable attachment to PCBs. With two rows of 20 female contacts made of PPS and Beryllium Copper, it offers excellent conductivity and durability. The contact plating in gold guarantees efficient signal transfer, while the loop bellow contact type provides flexibility in assembly. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, this connector is suitable for high-power applications. Operating seamlessly in a wide temperature range from -65 to 150°C, it meets the demands of various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. The termination plating in matte tin ensures long-term performance. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABM10DRSI guarantees quality and reliability in every connection.