ABM10DRSN

Heilind Number:SULABM10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRSN

Detailed Description

The ABM10DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, 20-position female design, it offers ample connectivity options. The termination method of Thru Hole and contact plating of Gold guarantee secure and low-resistance connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in a wide range of industrial settings. The contact type of Loop Bellow and straight orientation further enhance its versatility. With a compact connector height of 15.49 mm and a width of 9.4 mm, it saves space on the PCB while providing efficient signal transmission. Trusted for its quality and performance, the ABM10DRSN is ideal for mission-critical systems where reliability is paramount.