ABM10DRSS-S288

Heilind Number:SULABM10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRSS-S288

Detailed Description

Introducing the ABM10DRSS-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability in operation. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender connector with two rows and a side hole mount type offers versatile connectivity options. Utilizing a card extender termination method and contact material of Beryllium Copper with Gold plating, it guarantees excellent signal transmission. The 20-position connector with Loop Bellow contact type and straddle orientation is ideal for secure and stable connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides compact and efficient PCB integration. With matte tin termination plating and compliance with strict industry standards, this connector ensures long-lasting performance in critical applications. Upgrade your connectivity solutions with the ABM10DRSS-S288.