ABM10DRSS

Heilind Number:SULABM10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRSS

Detailed Description

The ABM10DRSS Connector features a robust design with a perfect blend of PPS and Beryllium Copper materials, ensuring durability and high performance in demanding electrical applications. This female connector, with 2 rows and side hole mount type, offers seamless integration onto PCBs. Using a reliable thru-hole termination method, it guarantees secure connectivity. The contact material of Beryllium Copper with gold plating enhances conductivity and corrosion resistance, while the loop bellow contact type ensures efficient signal transmission. With 20 positions and a pitch of 3.96mm (.156 in), it accommodates multiple connections with precision. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm (.37 in), make it ideal for space-constrained applications. The termination plating of matte tin further enhances its durability. Meeting the stringent standards for hi-rel applications, the ABM10DRSS Connector is a reliable choice for board-to-board and card edge connections in various industries.