ABM10DRST

Heilind Number:SULABM10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRST

Detailed Description

Introducing the ABM10DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and 950VAC voltage capabilities, it is suitable for power and signal transmission. The female gender, threaded mount type, and through-hole termination method offer easy and secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With 20 positions in a 2-row configuration and a pitch of 3.96mm, it allows for efficient board mating. The loop bellow contact type and straight orientation further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating ensures solderability. Ideal for aerospace, military, and industrial applications, the ABM10DRST is a reliable solution for your connectivity needs.