ABM10DRTH-S13

Heilind Number:SULABM10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRTH-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRTH-S13

Detailed Description

ABM10DRTH-S13 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a 5A amperage rating and 950VAC voltage capability, it's suitable for power and signal transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The beryllium copper contacts with gold plating ensure low contact resistance and excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The connector's full bellow contact type and straddle orientation provide secure connections. With a compact design, measuring 10.95mm in height and 8.26mm in width, it saves space on the PCB. Its matte tin termination plating enhances solderability. Perfect for hi-rel applications, the ABM10DRTH-S13 is a reliable solution for board-to-board and card edge connections.