ABM10DRTH

Heilind Number:SULABM10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRTH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRTH

Detailed Description

This ABM10DRTH connector features a rugged design, perfect for demanding applications in aerospace and defense industries. With PPS and Beryllium Copper construction, it ensures high performance and durability under extreme conditions. The female connector, with two rows and 20 positions, offers reliable connectivity on PCBs. Its thru-hole termination method and clearance hole mount type simplify installation. Gold-plated contacts on a pitch of 3.96mm guarantee efficient signal transmission at up to 950VAC and 5A. Operating between -65 to 150°C, it withstands harsh environments with ease. The straight orientation and full bellow contact type further enhance its versatility. Measuring 10.95mm in height and 8.26mm in width (.325in), it provides a compact yet robust solution. Matte Tin termination plating ensures corrosion resistance. Trust the ABM10DRTH for secure board-to-board and card-edge connections in critical systems.