ABM10DRTI-S13

Heilind Number:SULABM10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRTI-S13

Detailed Description

Introducing the ABM10DRTI-S13 Board to Board PCB Connector, a high-performance solution crafted from PPS and Beryllium Copper for optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, this connector is engineered for reliable power transmission. Featuring a female gender, two rows, and a threaded mount type with Card Extender termination method, it ensures secure and stable connections in demanding environments. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent signal integrity. Its Full Bellow contact type and Straddle orientation, along with 20 positions, offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Measuring 10.95mm in height and .325in (8.26mm) in width, it provides a compact yet efficient solution for your PCB interconnect needs. Terminated with Matte Tin plating, it complies with industry standards for performance and reliability. The ABM10DRTI-S13 is part of our extensive range of connectors, ensuring compatibility and ease of integration. Perfect for use in aerospace, telecommunications, and industrial applications, this connector is a dependable choice for your connectivity requirements.