ABM10DRTI

Heilind Number:SULABM10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRTI

Detailed Description

Introducing the ABM10DRTI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 20 female contacts with a threaded mount type and thru-hole termination method, ensuring secure and reliable connections. Constructed with PPS and Beryllium Copper materials, it offers excellent durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With a voltage rating of 950 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 10.95 mm and width of 8.26 mm, allows for easy integration into PCB layouts. Ideal for aerospace, military, and industrial applications, the ABM10DRTI guarantees high reliability and signal integrity.