| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM10DRTN |
ABM10DRTN
| Heilind Number: | SULABM10DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DRTN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, with a contact rating of 5A and a voltage tolerance of 950VAC, features two rows of 20 positions each for reliable connectivity. Utilizing thru-hole termination and gold contact plating, it ensures secure and efficient PCB connections. The connectors, with a pitch of 3.96mm (.156 in) and a straight orientation, are designed for high-performance applications. Operating within a wide temperature range of -65 to 150°C, and with a connector height of 10.95mm (.431 in) and a width of 8.26mm (.325 in), these components offer durability and versatility. Suitable for board-to-board and card edge connections, they guarantee optimal signal transmission in various electronic systems.

