ABM10DRTS-S13

Heilind Number:SULABM10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRTS-S13

Detailed Description

Introducing the ABM10DRTS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures reliable connectivity with a low amperage of 5A. Featuring a female gender and two rows for enhanced versatility, it is suitable for various applications. The side hole mount type and card extender termination method facilitate easy installation. Its contact material, Beryllium Copper, with gold plating guarantees excellent conductivity, while the full bellow contact type and straddle orientation further enhance performance. With 20 positions and a voltage rating of 950 VAC, this connector meets the connectivity needs of complex systems. Operating flawlessly in a wide temperature range from -65 to 150°C, it offers durability and stability. The connector's compact design, with a height of 10.95mm and width of 8.26mm, ensures space-efficient PCB integration. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. From aerospace to industrial applications, the ABM10DRTS-S13 is the ideal choice for high-reliability connections, delivering exceptional performance with the utmost quality assurance. Elevate your connectivity solutions with this essential component.