ABM10DRTS

Heilind Number:SULABM10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRTS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRTS

Detailed Description

This PPS & Beryllium Copper Board-to-Board Connector, SKU ABM10DRTS, offers high-performance connectivity in demanding applications. Featuring a female gender with two rows and a side-hole mount type, it ensures secure attachment. The termination method is through-hole, guaranteeing reliable contact. Constructed with Beryllium Copper contacts plated with gold, it delivers optimal conductivity and durability. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent requirements. The straight orientation and 20 positions accommodate complex PCB layouts. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. The connector, with a height of 10.95mm and width of 8.26mm, is compact yet efficient. Termination plating with matte tin enhances its performance. Ideal for hi-rel applications, this connector is a dependable choice for critical systems.