ABM10DRUH

Heilind Number:SULABM10DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRUH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRUH

Detailed Description

Introducing the ABM10DRUH, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, this female connector ensures secure and efficient electrical connections. With two rows and 20 positions, it offers ample connectivity options. The Thru Hole termination method and Full Bellow contact type guarantee stable and consistent performance. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, it's suitable for various industrial applications. The connector's clearance hole mount type and straight orientation make installation easy and versatile. With a pitch of 3.96mm (.156 in) and a tail length of 5.72mm (.225 in), it provides precise and reliable connections. Matte Tin termination plating enhances durability. This connector, part of the hi-rel ABM10DRUH series, is a key component for ensuring seamless connectivity in critical systems.