ABM10DRUI

Heilind Number:SULABM10DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRUI

Detailed Description

Introducing the ABM10DRUI, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features PPS and Beryllium Copper construction with gold contact plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm and 20 positions across 2 rows, it offers reliable connectivity in compact spaces. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for use in harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. The connector's 10.95mm height and .325in width make it versatile for various electronic designs. Trust in the ABM10DRUI for efficient and dependable board-to-board connections.