ABM10DRUN

Heilind Number:SULABM10DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRUN

Detailed Description

Introducing the ABM10DRUN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 5A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, 2 rows with 20 positions, and straight orientation make it versatile for various circuit connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its termination method is thru-hole with matte tin plating, suitable for secure soldering. With a pitch of 3.96mm, it provides precise alignment on PCBs. Operating within a wide temperature range from -65 to 150°C, this connector is ideal for industrial and harsh environments. Its compact design, measuring 10.95mm in height and 8.26mm in width, saves space on PCBs. Trusted for its quality and performance, the ABM10DRUN is the perfect choice for your connectivity needs.