ABM10DRUS

Heilind Number:SULABM10DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRUS

Detailed Description

Introducing the ABM10DRUS, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable conductivity in even the most challenging environments. Featuring a female gender, two rows, and a side hole mount type, it offers versatile installation options. The Thru Hole termination method guarantees secure soldering connections. With contact material of Beryllium Copper and gold plating, it delivers optimal signal transmission with minimal signal loss. Operating at a maximum voltage of 950 VAC and an amperage of 5 A, it meets stringent power requirements. Its 20 positions and full bellow contact type accommodate multiple connections efficiently. With a straight orientation and a tail length of 5.72 mm, it offers streamlined integration into PCB setups. The connector's matte tin termination plating ensures long-term durability, even in harsh conditions. Ideal for board-to-board and card edge connections, the ABM10DRUS is a top choice for engineers seeking reliable and high-performance connectors.