ABM10DRXH

Heilind Number:SULABM10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRXH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRXH

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a 3.96 mm pitch, featuring two rows for secure PCB connections. Crafted with Beryllium Copper contacts plated in gold, it ensures optimal conductivity and durability, withstanding up to 950 VAC. The Full Bellow contact type guarantees reliable performance in diverse applications. Designed for Clearance Hole mount and Thru Hole termination, this connector offers easy installation. With 20 positions and a tail length of 3.48 mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150 °C, it meets high reliability standards. The compact dimensions, 10.95 mm height, and .325-inch width make it suitable for various board-to-board and card edge setups. Terminated with Matte Tin, it complies with industry standards for quality and performance. The ABM10DRXH connector is an essential component for demanding PCB connectivity needs.