ABM10DRXI

Heilind Number:SULABM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRXI

Detailed Description

Introducing the ABM10DRXI, a high-performance female connector engineered for precision connections in electronic applications. Crafted with PPS and Beryllium Copper, this threaded mount type connector ensures secure attachment to PCBs. Featuring a contact material of Beryllium Copper with gold plating, it guarantees optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. The full bellow contact type and straight orientation, along with 20 positions and a tail length of 3.48mm, facilitate efficient signal transmission. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is reliable in diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, is ideal for space-constrained installations. The termination plating of Matte Tin ensures long-term reliability. Perfect for board-to-board and card edge connections, the ABM10DRXI is a top choice for high-performance electronic systems.