ABM10DRXN

Heilind Number:SULABM10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRXN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRXN

Detailed Description

Introducing the ABM10DRXN, a high-performance female connector designed for demanding applications. Crafted with precision using PPS and beryllium copper, this connector ensures optimal conductivity and durability. Featuring two rows with 20 positions, it offers ample connectivity options. The contact material, beryllium copper, plated with gold, guarantees reliable signal transmission. With a pitch of 3.96 mm and voltage rating of 950 VAC, it meets stringent industry standards. The full bellow contact type and straight orientation enhance ease of use. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The termination method, thru hole, and termination plating of matte tin provide secure and stable connections. Ideal for board to board PCB and card edge applications, the ABM10DRXN is a top choice for quality connectors.