ABM10DRYH

Heilind Number:SULABM10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRYH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRYH

Detailed Description

Introducing the ABM10DRYH, a high-performance connector designed for demanding applications requiring secure and efficient board-to-board connections. Featuring a female gender with two rows, this connector is meticulously crafted with PPS and Beryllium Copper materials for exceptional durability and conductivity. With a contact plating of Gold and termination plating of Matte Tin, it ensures reliable signal transmission even in harsh environments. The Full Bellow contact type and Thru Hole termination method guarantee a strong and stable connection. Operating at a wide temperature range of -65 to 150°C and boasting a voltage rating of 950 VAC, this connector is ideal for use in various industries. Its compact design, with a pitch of 3.96mm, connector height of 10.95mm, and width of 8.26mm, enables easy integration into PCBs. With a tail length of 10.8mm, it offers flexibility in installation. The ABM10DRYH is a standout in the realm of high-reliability connectors, making it a top choice for professionals in need of superior connectivity solutions.