ABM10DRYI

Heilind Number:SULABM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRYI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRYI

Detailed Description

Introducing the ABM10DRYI, a high-performance PCB connector perfect for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity. With a 5A amperage and 950VAC voltage rating, it's ideal for power and signal transmission. The two rows of contacts, each plated with gold for optimal conductivity, provide secure connections. Its threaded mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, the ABM10DRYI is suitable for harsh environments. With 20 positions and a pitch of 3.96mm, it offers versatility in PCB layouts. Trust in its Full Bellow contact type for efficient performance. Measuring 10.95mm in height and .325in in width, with a tail length of 10.8mm, this connector is compact yet robust. Perfect for board-to-board and card edge connections, it's a must-have for your electronic assemblies.