| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULABM10DRYN-S13 |
ABM10DRYN-S13
| Heilind Number: | SULABM10DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
ABM10DRYN-S13, the PPS & Beryllium Copper board-to-board PCB connector, perfect for high-performance applications. Featuring a dual-row design with 20 female contacts, this connector ensures reliable connectivity. With a pitch of 3.96mm (.156in) and termination via card extender, it offers easy integration. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating at a voltage of 950VAC and an extended temperature range of -65 to 150°C, it's suitable for diverse environments. The full bellow contact type and straddle orientation further enhance its durability. With a termination plating of Matte Tin, it complies with industry standards. Ideal for hi-rel environments, this connector is a must-have for demanding PCB connectivity needs.

