| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABM10DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABM10DRYN |
ABM10DRYN
| Heilind Number: | SULABM10DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABM10DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABM10DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power systems. The straight orientation and 20 positions with female gender and 2 rows offer versatile connectivity options. Thru-hole termination and a tail length of 10.8mm make for easy installation on PCBs. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. Trust the ABM10DRYN for secure and efficient board-to-board connections.

