ABM10DRYS-S13

Heilind Number:SULABM10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULABM10DRYS-S13

Detailed Description

Introducing the ABM10DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a 5A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, 2 rows, and side hole mount type offer versatility in installation. Employing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal conductivity. The 3.96mm pitch, full bellow contact type, and straddle orientation provide secure connections. With 20 positions and a tail length of 10.4mm, it accommodates multiple signals efficiently. Operating in a wide temperature range from -65 to 150°C and with matte tin termination plating, it ensures reliability in harsh environments. Perfect for aerospace, defense, and industrial applications, the ABM10DRYS-S13 sets a new standard in connectivity.