ABM10DRYS

Heilind Number:SULABM10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DRYS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DRYS

Detailed Description

Introducing the ABM10DRYS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity even in demanding industrial environments. With a pitch of 3.96mm (.156 inches) and 20 positions spread across 2 rows, it offers versatile connectivity options. The side hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee low contact resistance and optimal signal integrity, while the full bellow design enhances durability. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 950VAC, this connector is suitable for a wide range of applications. The matte tin termination plating further enhances its reliability. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, the ABM10DRYS is the perfect choice for space-constrained PCB designs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector meets the highest standards of performance and quality. Upgrade your connectivity solutions with the ABM10DRYS and experience seamless power and data transmission like never before.