ABM10DSAH

Heilind Number:SULABM10DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSAH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSAH

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a 3.96mm pitch is designed for high-performance board-to-board interconnect applications. Featuring a durable construction, this connector ensures reliable signal transmission with a maximum voltage rating of 950 VAC. Its Full Bellow contact type and gold plating on Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. With 20 positions and right-angle orientation, it offers efficient PCB layout options. The termination method is through-hole, with a tail length of 6.85mm, making it suitable for clearance hole mounting. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for demanding environments. Measuring 10.95mm in height and .325 inches in width, it provides a compact yet robust solution for industrial and electronic systems. Its matte tin termination plating ensures solderability. Compliant with RoHS regulations, it is a reliable choice for applications requiring high-speed data transmission and signal integrity.