ABM10DSAI

Heilind Number:SULABM10DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSAI

Detailed Description

Introducing the ABM10DSAI, a high-performance board-to-board PCB connector engineered for critical applications requiring reliable power and signal transmission. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures durability and longevity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Gold-plated contacts on the 20-position, 2-row connector ensure low contact resistance and high conductivity. With a pitch of 3.96mm, it provides precise alignment on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for extreme conditions. The right-angle orientation and compact design, with a height of 10.95mm and width of 8.26mm, optimize space utilization in electronics assemblies. The connector's tail length of 6.85mm allows for easy installation. Matte Tin termination plating enhances solderability. Certified for high reliability, the ABM10DSAI is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this advanced PCB connector.