ABM10DSAN

Heilind Number:SULABM10DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABM10DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABM10DSAN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULABM10DSAN

Detailed Description

Introducing the ABM10DSAN, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 20 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into PCB designs. Gold-plated contacts and matte tin terminations provide excellent conductivity and durability. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for industrial and aerospace applications. With its compact size and high reliability, the ABM10DSAN is the perfect choice for your connectivity needs.